Socket; male; 4.2mm; THT

Socket; male; 4.2mm; THT, MF42-SD-02, MF42-SD-10, MF42-SD-22, MF42-SP-02, MF42-SP-16 |EN|
Connectorsocket
Locking systemlatch
Contact platingtinned
Type of connectorwire-board
Kind of connectormale
Contact materialbrass
Contacts pitch4.2mm
Maximum current7A
Electrical mountingTHT
Manufacturer
Manufacturer seriesMF42
Symbol No. of pins Layout Orientation Mounting
MF42-SD-02 2 2x1 straight -
MF42-SD-10 10 2x5 straight -
MF42-SD-22 22 2x11 straight -
MF42-SP-02 2 2x1 straight PCB snap
MF42-SP-16 16 2x8 straight PCB snap
MF42-RD-02 2 2x1 angled 90° -
MF42-RD-04 4 2x2 angled 90° -
MF42-RD-10 10 2x5 angled 90° -
MF42-RD-12 12 2x6 angled 90° -
MF42-RD-18 18 2x9 angled 90° -
MF42-RD-20 20 2x10 angled 90° -
MF42-RE-02 2 2x1 angled 90° mounting holes
MF42-RE-06 6 2x3 angled 90° mounting holes
MF42-RE-14 14 2x7 angled 90° mounting holes
MF42-RE-16 16 2x8 angled 90° mounting holes
MF42-RP-02 2 2x1 angled 90° PCB snap
MF42-RP-04 4 2x2 angled 90° PCB snap
MF42-RP-06 6 2x3 angled 90° PCB snap
MF42-RP-14 14 2x7 angled 90° PCB snap
MF42-RP-20 20 2x10 angled 90° PCB snap