| Connector | plug |
| Kind of connector | female |
| Mechanical mounting | for cable |
| Contacts pitch | 4.2mm |
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
| Type | w/o contacts |
| Locking system | latch |
| Symbol | Number of pins | Pin configuration |
|---|---|---|
| MF42-HF-02 | 2 | 2x1 |
| MF42-HF-04 | 4 | 2x2 |
| MF42-HF-06 | 6 | 2x3 |
| MF42-HF-08 | 8 | 2x4 |
| MF42-HF-10 | 10 | 2x5 |
| MF42-HF-12 | 12 | 2x6 |
| MF42-HF-14 | 14 | 2x7 |
| MF42-HF-18 | 18 | 2x9 |
| MF42-HF-24 | 24 | 2x12 |
| 10127815-02LF | 2 | 2x1 |
| 10127815-04LF | 4 | 2x2 |
| 10127815-06LF | 6 | 2x3 |
| 10127815-08LF | 8 | 2x4 |
| 10127815-12LF | 12 | 2x6 |
| Symbol: (MF42-HF-xx) | |
|---|---|
| Type of connector | wire-board |
| Manufacturer series | MF42 |
| Symbol: (10127815-xxLF) | |
| Type of connector | wire-wire/PCB |
| Manufacturer series | Minitek® Pwr 4.2 |
| Flammability rating | UL94V-0 |
| Colour | natural |
| Operating temperature | -40...105°C |
| Family | FCI |
| Electrical mounting | crimped |
| Spatial orientation | straight |