Socket; TE Connectivity

Socket; TE Connectivity, 1-350942-0, 350786-1, 350824-1, 1-350943-0, 350789-1, 350825-1 |EN|
Manufacturer
Type of connectorwire-board
Connectorsocket
Contacts pitch6.35mm
Electrical mountingTHT
Mountingon PCBs
Contact platingtinned
Body materialpolyamide
Manufacturer seriesUniversal MATE-N-LOK
Symbol Kind Pin Layout Operating temperature Colour Spatial orientation Flammability rating Maximum current
[°C] [A]
1-350942-0 male 2 1x2 -40...105 natural angled 90° UL94V-0 19
350786-1 male 2 1x2 -40...105 white straight UL94V-0 12
350824-1 female 2 1x2 -40...105 white straight UL94V-0 19
1-350943-0 male 3 1x3 -40...105 natural angled 90° UL94V-0 19
350789-1 male 3 1x3 -40...105 white straight UL94V-0 12
350825-1 female 3 1x3 -40...105 white straight UL94V-0 19
641966-1 male 3 1x3 -55...105 white straight UL94V-0 19
643228-1 female 3 1x3 -40...105 natural angled 90° UL94V-0 12
1-350944-0 male 4 1x4 -40...105 natural angled 90° UL94V-0 19
350792-1 male 4 1x4 -40...105 white straight UL94V-0 12
350826-1 female 4 1x4 -40...105 white straight UL94V-0 19
643230-1 female 4 1x4 -40...105 natural angled 90° UL94V-0 12
1-350945-0 male 5 1x5 -40...105 natural angled 90° UL94V-0 19
640900-1 male 5 1x5 -40...105 natural straight UL94V-0 12
640901-1 female 5 1x5 -40...105 natural straight UL94V-0 12
641831-1 male 6 1x6 -55...105 white straight UL94V-0 19
350711-1 male 6 2x3 -40...105 natural straight UL94V-0 12
350827-1 female 6 2x3 -40...105 natural straight UL94V-0 19
350712-1 male 9 3x3 -40...105 natural straight UL94V-0 12
350828-1 female 9 3x3 -40...105 natural straight UL94V-0 19
350713-1 male 12 3x4 -40...105 natural straight UL94V-0 12
350829-1 female 12 3x4 -40...105 natural straight UL94V-0 19
350714-1 male 15 3x5 -40...105 natural straight UL94V-0 12
350830-1 female 15 3x5 -40...105 natural straight UL94V-0 19
350428-1 male 2 1x2 -40...105 natural straight UL94V-2 12
350759-4 female 2 1x2 -40...105 natural straight UL94V-2 12
350429-1 male 3 1x3 -40...105 natural straight UL94V-2 12
350430-1 male 4 1x4 -40...105 natural straight UL94V-2 12
350761-4 female 4 1x4 -40...105 natural straight UL94V-2 12
640466-1 male 5 1x5 -40...105 natural straight UL94V-2 12
350431-1 male 6 2x3 -40...105 natural straight UL94V-2 12
350432-1 male 9 3x3 -40...105 natural straight UL94V-2 12
350433-1 male 12 3x4 -40...105 natural straight UL94V-2 12
350434-1 male 15 3x5 -40...105 natural straight UL94V-2 12