+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 9 | |
Manufacturer series | Universal MATE-N-LOK | |
Spatial orientation | straight | |
Rated voltage | 0.6kV | |
Maximum current | 19A | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Contacts pitch | 6.35mm | |
Connector pinout layout | 3x3 | |
Contact plating | tinned | |
Locking system | latch | |
Flammability rating | UL94V-0 | |
Operating temperature | -40...105°C | |
Colour | natural | |
Body material | polyamide |