| Manufacturer | C&K |
| Type of switch | DIP-SWITCH |
| Switching method* | OFF-ON |
| Mounting | THT |
| Operating temperature | -40...85°C |
| Contacts layout | SPST |
| Positions | 2 |
| DC contacts rating @R** | 0.025A / 25V DC |
| Terminal pitch | 2.54mm |
| Features | raised actuator |
| Electrical life | 10000 cycles |
| Min. insulation resistance | 1GΩ |
| Row pitch | 2.54mm |
| Manufacturer series | BD |
| Symbol | Overall len. | Poles number | Leads | Body dim. |
|---|---|---|---|---|
| [mm] | [mm] | |||
| BD01 | 4.57 | 1 | for PCB | 9.65x6.73x4.57 |
| BD02 | 7.11 | 2 | for PCB | 9.65x6.73x7.11 |
| BD04 | 12.19 | 4 | for PCB | 9.65x6.73x12.19 |
| BD04AV | 12.19 | 4 | for PCB, angled | 9.65x6.73x12.19 |
| BD08 | 22.35 | 8 | for PCB | 9.65x6.73x22.35 |
| BD08AV | 22.35 | 8 | for PCB, angled | 9.65x6.73x22.35 |
| BD02AV | 7.11 | 2 | for PCB, angled | 9.65x6.73x7.11 |