+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD08

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/25VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
BD08
TME Symbol:
BD08

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
0.025A / 25V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Min. insulation resistance
1GΩ
Switches features
raised actuator
Body dimensions
9.65x6.73x22.35mm
Leads
for PCB
Manufacturer series
BD
Row pitch
2.54mm
Electrical life
10000 cycles
Contacts configuration
SPST
Overall length
22.35mm
Gross weight1.573 g
Certificates

WATCH VIDEO

See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BD08
891 in TME stock
Net price for quantities from 1 pcs - 2.23 EURGross price for quantities from 1 pcs - 2.23 EUR
Net price for quantities from 10 pcs - 1.84 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 23 pcs - 1.56 EURGross price for quantities from 23 pcs - 1.56 EUR
Net price for quantities from 46 pcs - 1.50 EURGross price for quantities from 46 pcs - 1.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 23 pcs