| Manufacturer | PROMET |
| Type of switch | emergency stop |
| Button shape | mushroom |
| Mechanical durability | 70000 cycles |
| Mounting hole | Ø22.5mm |
| Operating temperature | -15...30°C |
| IP rating | IP55 |
| Caution! | Contact sets must be ordered separately. |
| Manufacturer series | NEK22 |
| Switch standard | 22mm |
| Symbol | Positions | Actuator colour | Button marking | Features | Dimensions |
|---|---|---|---|---|---|
| NEK22M-DR/PC | 2 | red | arrows | return by rotating | Fig. 1. |
| NEK22M-DRC | 2 | red | - | return by pulling | Fig. 2. |