+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EF22GX

Contact block; 22mm; NEF22; front fixing; screw terminals


Manufacturer: PROMET

Manufacturer part number:
EF22GX
TME Symbol:
EF22X

Specification

Manufacturer
PROMET
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
NEF22
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NO
AC contacts rating @R
6A / 230V AC
Operating temperature
-15...30°C
Dimensions
Gross weight12.02 g
Certificates
EAN code5900103184803
See other products in this category: Panel Mount Accessories PROMET,
*
EF22GX
11 in TME stock
Net price for quantities from 1 pcs - 5.33 EURGross price for quantities from 1 pcs - 5.33 EUR
Net price for quantities from 5 pcs - 4.98 EURGross price for quantities from 5 pcs - 4.98 EUR
Net price for quantities from 10 pcs - 4.62 EURGross price for quantities from 10 pcs - 4.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.