Switch: keypad; DIPTRONICS

Switch: keypad; DIPTRONICS, ML6-H1S12BVA, ML6-H2T2PGQA, ML6-H2T2WQA, ML6-H5R42WVA, ML8-A03GQA-0 |EN|
Manufacturer
Type of switchkeypad
Min. insulation resistance100MΩ
Operating temperature-40...85°C
IlluminationLED
Positions2
MountingTHT
DC contacts rating @R*0.05A / 12V DC
* at resistive load
Symbol: (ML6-H2T2PGQA)
Leadsstraight
Body dimensions7.5x7.5mm
Symbol: (ML8-A13GQA-0)
Leadsangled
Body dimensions15.6x9.6mm
Symbol: (TLLA-72BPGR1SHBVB)
Leadsangled
Body dimensions7x7.4mm

Symbol Button shape Max. contact resistance: Button height* Operating Force Mechanical durability
[mΩ] [mm] [N]
ML6-H2T2PGQA square 100 17.8 1.56 300000 cycles
ML8-A13GQA-0 square 50 8.7 1.96 10000 cycles
TLLA-72BPGR1SHBVB round 100 16.8 1.56 500000 cycles
* measured from PCB

Symbol Contacts layout Switch. method* Backlight colour
ML6-H2T2PGQA SPST-NO OFF-(ON) yellow-green
ML8-A13GQA-0 DPST-NO OFF-ON yellow-green
TLLA-72BPGR1SHBVB SPST-NO OFF-(ON) green
* the position in bracket indicates momentary position.

Symbol Pitch
[mm]
ML6-H2T2PGQA 5.08
ML8-A13GQA-0 2.54
TLLA-72BPGR1SHBVB 4.5