+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML6-H2T2PGQA

Switch: keypad; Pos: 2; SPST-NO; 0.05A/12VDC; LED; yellow-green; THT


Manufacturer: DIPTRONICS

Manufacturer part number:
ML6-H2T2PGQA
TME Symbol:
ML6-H2T2PGQA

Specification

Manufacturer
DIPTRONICS
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 12V DC
Illumination
LED
Backlight colour
yellow-green
Mounting
THT
Leads
straight
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Body dimensions
7.5x7.5mm
Operating Force
1.56N
Max. contact resistance:
100mΩ
Mechanical durability
300000 cycles
Min. insulation resistance
0.1GΩ
Button shape
square
Terminal pitch
5.08mm
Button height
17.8mm
Manufacturer series
ML6
Gross weight0.632 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Keypad Switches DIPTRONICS,
See other products from this series.:
*
ML6-H2T2PGQA
950 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 5 pcs - 0.98 EURGross price for quantities from 5 pcs - 0.98 EUR
Net price for quantities from 20 pcs - 0.90 EURGross price for quantities from 20 pcs - 0.90 EUR
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.80 EUR
Net price for quantities from 500 pcs - 0.70 EURGross price for quantities from 500 pcs - 0.70 EUR
Packaging method by the manufacturer:
Tray = 100 pcs