| Manufacturer | NKK SWITCHES |
| Type of switch | ROCKER |
| AC contacts rating @R* | 6A / 250V AC |
| Operating temperature | -10...70°C |
| Positions | 2 |
| Electrical life | 10000 cycles |
| Max. contact resistance: | 20mΩ |
| Stable positions number | 2 |
| Body colour | black |
| Mechanical durability | 30000 cycles |
| Key button colour | black |
| Manufacturer series | CW |
| Contact plating | silver plated |
| Min. insulation resistance | 500MΩ |
| Contact material | brass |
| Body material | polyamide |
| Mounting | on panel, SNAP-IN |
| Button shape | rectangular |
| Mounting hole diameter | 12.9x19.2mm |
| Shape | rectangular |
| Symbol | Illumination | Switch. method* | Contacts layout | Poles number | Number of terminals | Leads | Body dimensions | Backlight colour | Button marking |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | |||||||||
| CWSA11AAN1S | none | ON-OFF | SPST | 1 | 3 | for soldering | 20.8x14.8x15.6 | - | O-I |
| CWSA11AAN2S | none | ON-OFF | SPST | 1 | 3 | for soldering | 20.8x14.8x15.6 | - | O-I |
| CWSA11AAN3S | none | ON-OFF | SPST | 1 | 3 | for soldering | 20.8x14.8x15.6 | - | • |
| CWSA11AANS | none | ON-OFF | SPST | 1 | 3 | for soldering | 20.8x14.8x15.6 | - | blank |
| CWSA12AANH | none | ON-ON | SPDT | 1 | 3 | for PCB, angled | 20.8x14.8x15.6 | - | blank |
| CWSA12AANS | none | ON-ON | SPDT | - | - | for soldering | 20.8x14.8x15.6 | - | blank |
| CWSB11AA1F | none | ON-OFF | SPST | 1 | 2 | connectors | 21.1x15.1x16.2 | - | O-I |
| CWSB11AA1H | none | ON-OFF | SPST | 1 | 2 | for PCB, angled | 21.1x15.1x16.2 | - | O-I |
| CWSB11AA2F | none | ON-OFF | SPST | - | - | connectors | 21.1x15.1x16.2 | - | O-I |
| CWSB11AA3F | none | ON-OFF | SPST | 1 | 2 | connectors | 21.1x15.1x16.2 | - | • |
| CWSB11AAF | none | ON-OFF | SPST | - | - | connectors | 21.1x15.1x16.2 | - | blank |
| CWSB11AAH | none | ON-OFF | SPST | 1 | 2 | for PCB, angled | 21.1x15.1x16.2 | - | blank |
| CWSB21AA1F | none | ON-OFF | DPST | 2 | 4 | connectors | 21.1x15.1x16.2 | - | O-I |
| CWSB21AA2F | none | ON-OFF | DPST | 2 | 4 | connectors | 21.1x15.1x16.2 | - | O-I |
| CWSB21AA2H | none | ON-OFF | DPST | 2 | 4 | for PCB, angled | 21.1x15.1x16.2 | - | O-I |
| CWSB21CACF | neon lamp | ON-OFF | DPST | 2 | 4 | cables | 21.1x15.1x16.2 | red | blank |
| CWSB21DADF | neon lamp | ON-OFF | DPST | 2 | 4 | connectors | 21.1x15.1x16.2 | amber | blank |