+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NKK SWITCHES | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 6A / 250V AC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | CW | |
Max. contact resistance: | 20mΩ | |
Body colour | black | |
Body material | polyamide | |
Leads | angled, for PCB | |
Electrical life | 10000 cycles | |
Mounting hole diameter | 12.9x19.2mm | |
Button marking | O-I | |
Shape | rectangular | |
Button shape | rectangular | |
Body dimensions | 21.1x15.1x16.2mm | |
Contact material | brass | |
Min. insulation resistance | 500MΩ | |
Contact plating | silver plated | |
Poles number | 2 | |
Mounting | on panel, SNAP-IN | |
Number of terminals | 4 | |
Mechanical durability | 30000 cycles | |
Operating Force | 10N | |
Operating temperature | -10...70°C |