Tape: shielding; aluminium; Manufacturer: IPT

Tape: shielding; aluminium; Manufacturer: IPT, AL40C-9MM-16.5M, AL40C-9MM-33M, AL40C-12MM-16.5M |EN|
Manufacturer
Type of tapeshielding
Kind of adhesiveacrylic conductive
Materialaluminium
Adhesion to steel4N/cm
Tensile strength50N/cm
Elongation at rupture6%
Operating temperature-40...120°C
Resistance totemperature
Applicationshielding, as a thermal screen in the construction of fireplaces, discharge of static electricity, earthing, connecting ventilation ducts
Featuresforms very easily;
flame retardant
Conform to the normUL 510
Symbol Length Thickness Width
[m] [mm] [mm]
AL40C-9MM-16.5M 16.5 0.078 9
AL40C-12MM-16.5M 16.5 0.078 12
AL40C-15MM-16.5M 16.5 0.078 15
AL40C-19MM-16.5M 16.5 0.078 19
AL40C-25MM-16.5M 16.5 0.078 25