You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL40C ALUMINIOWA Z KLEJEM 15MM-16,5M IPT - Tape shielding

Tape: shielding; W: 15mm; L: 16.5m; Thk: 0.078mm; acrylic conductive

Manufacturer part number:
AL40C ALUMINIOWA Z KLEJEM 15MM-16,5M

TME Symbol:
AL40C-15MM-16.5M

IPT - logo

Specification

Manufacturer
IPT
Type of tape
shielding
Width
15mm
Length
16.5m
Thickness
78µm
Kind of adhesive
acrylic conductive
Material
aluminium
Tape application
as a thermal screen in the construction of fireplaces, connecting ventilation ducts, discharge of static electricity, earthing, shielding
Tensile strength
50N/cm
Elongation at rupture
6%
Resistance to
temperature
Adhesion to steel
4N/cm
Conform to the norm
UL 510
Operating temperature
-40...120°C
Tape features
  • flame retardant
  • forms very easily
Gross weight93.2 g
See other products in this category: Shielding and grounding tapes IPT,
*
AL40C ALUMINIOWA Z KLEJEM 15MM-16,5M
null in TME stock
No. of rolls (Multiplicity: 1)
Total: no-prices