Temperature; AR601; APAR

Temperature; AR601; APAR, AR601, AR601-S |EN|
Manufacturer
Controlled parametertemperature
Input propertiesRTD;
thermocouple
Kind of temperature sensorPt100, thermocouple J, thermocouple K, thermocouple S
Supply voltage20...350V DC
Supply voltage15...250V AC
The programming methodfoil keypad
Regulation for output 1AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
DisplayLED
Display parameters4 digit
Display height 19mm
Mountingon panel
Mounting hole46x46mm
Body dimensions48x48x79mm
Operating temperature0...50°C
IP ratingIP65 (from the front)
Additional functionstemperature compensation of thermocouple cold ends;
error messages on the LED display;
LED status indicator
Controlled parameter range-999...9990
Manufacturer seriesAR601
Type of automation moduleregulator
Symbol Kind of OUT1
AR601 SPST-NO
AR601-S SSR