+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR601/P

Automation module: regulator; temperature; -999÷9990; SPST-NO

Manufacturer: APAR

Manufacturer part number:
AR601/P
TME Symbol:
AR601

Specification

Manufacturer
APAR
Type of automation module
regulator
Kind of temperature sensor
Pt100, thermocouple J, thermocouple K, thermocouple S
Controlled parameter
temperature
Controlled parameter range
-999...9990
Kind of output 1
SPST-NO
Regulation for output 1
AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Mounting
on panel
Manufacturer series
AR601
Output 1 electrical parameters
250V AC / 8A
The programming method
foil keypad
Mounting hole dimensions
46x46mm
IP rating
IP65 (from the front)
Kind of display used
LED
Display parameters
4 digit
Display height 1
9mm
Body dimensions
48x48x79mm
Operating temperature
0...50°C
Supply voltage
  • 15...250V AC
  • 20...350V DC
Input 1 properties
  • RTD
  • thermocouple
Additional functions
  • error messages on the LED display
  • LED status indicator
  • temperature compensation of thermocouple cold ends
Gross weight217 g
Certificates
EAN code5903672600125
See other products in this category: Temperature Regulators APAR,
See other products from this series.:
*
AR601/P
2 in TME stock
Net price for quantities from 1 pcs - 61.57 GBPGross price for quantities from 1 pcs - 61.57 GBP
Net price for quantities from 5 pcs - 59.67 GBPGross price for quantities from 5 pcs - 59.67 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.