Manufacturer
Controlled parametertemperature
The programming methodkeypad
Operating temperature-10...55°C
DisplayLCD
Regulation for output 12PID, ON-OFF
Kind of temperature sensorJPt100, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Controlled parameter range-1999...9999
Additional functionsheating or cooling control
Mountingon panel
Type of automation moduleregulator
Symbol Mounting hole Display height 1 Display 2 height IP rating Manufacturer series Input properties Usup Usup Kind of output 1 Kind of output 2 Body dimensions Leads Interface Kind of input 2 Kind of output 3 Kind of input 3 Kind of input 4 Kind of output 4 Output 2 electrical parameters Output 1 electrical parameters Output 4 electrical parameters Output 3 electrical parameters Auxiliary outputs
[mm] [mm] [mm] [V AC] [V DC] [mm]
E5AC-CC4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - - - - - - - - - - -
E5AC-CC4A5M-004 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5AC-CC4A5M-005 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5AC-CC4A5M-013 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5AC-CC4A5M-014 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5AC-CC4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - - - - - - - - - - -
E5AC-CC4D5M-004 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5AC-CC4D5M-005 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5AC-CC4D5M-013 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5AC-CC4D5M-014 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5AC-CQ4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA SSR 96x96x64 screw terminals - - - - - - - - - - -
E5AC-CQ4A5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA SSR 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-CQ4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA SSR 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-CQ4A5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA SSR 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-CQ4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA SSR 96x96x64 screw terminals - - - - - - - - - - -
E5AC-CQ4D5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA SSR 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-CQ4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA SSR 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-CQ4D5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA SSR 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-CX4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-CX4A5M-004 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA - 96x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5AC-CX4A5M-005 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA - 96x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5AC-CX4A5M-013 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA - 96x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5AC-CX4A5M-014 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - 0...20mA, 4...20mA - 96x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5AC-CX4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-CX4D5M-004 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA - 96x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5AC-CX4D5M-005 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA - 96x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5AC-CX4D5M-013 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA - 96x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5AC-CX4D5M-014 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 0...20mA, 4...20mA - 96x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5AC-PR4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SPST-NO - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-PR4A5M-004 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SPST-NO - 96x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5AC-PR4A5M-014 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SPST-NO - 96x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5AC-PR4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SPST-NO - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-PR4D5M-004 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SPST-NO - 96x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5AC-PR4D5M-014 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SPST-NO - 96x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5AC-QQ4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR SSR 96x96x64 screw terminals - - - - - - - - - - -
E5AC-QQ4A5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR SSR 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-QQ4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR SSR 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-QQ4A5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR SSR 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-QQ4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR SSR 96x96x64 screw terminals - - - - - - - - - - -
E5AC-QQ4D5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR SSR 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-QQ4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR SSR 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-QQ4D5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR SSR 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-QR4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR SPST-NO 96x96x64 screw terminals - - - - - - - - - - -
E5AC-QR4A5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR SPST-NO 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-QR4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR SPST-NO 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-QR4A5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR SPST-NO 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-QR4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR SPST-NO 96x96x64 screw terminals - - - - - - - - - - -
E5AC-QR4D5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR SPST-NO 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-QR4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR SPST-NO 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-QR4D5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR SPST-NO 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-QX4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-QX4A5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR - 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-QX4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR - 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-QX4A5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SSR - 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-QX4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-QX4D5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR - 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-QX4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR - 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-QX4D5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SSR - 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-RR4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SPST-NO SPST-NO 96x96x64 screw terminals - - - - - - - - - - -
E5AC-RR4A5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SPST-NO SPST-NO 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-RR4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SPST-NO SPST-NO 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-RR4A5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SPST-NO SPST-NO 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-RR4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SPST-NO SPST-NO 96x96x64 screw terminals - - - - - - - - - - -
E5AC-RR4D5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SPST-NO SPST-NO 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-RR4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SPST-NO SPST-NO 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-RR4D5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SPST-NO SPST-NO 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-RX4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SPST-NO - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-RX4A5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SPST-NO - 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-RX4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SPST-NO - 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-RX4A5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 100...240 - SPST-NO - 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-RX4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SPST-NO - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-RX4D5M-009 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SPST-NO - 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5AC-RX4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SPST-NO - 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-RX4D5M-011 92x92 25 15 IP20, IP66 (from the front) E5AC analogue voltage; current analog 24 24 SPST-NO - 96x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5AC-TCC4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TCC4A5M-004 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5AC-TCC4A5M-005 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5AC-TCC4A5M-021 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5AC-TCC4A5M-022 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5AC-TCC4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TCC4D5M-004 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5AC-TCC4D5M-005 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5AC-TCC4D5M-021 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5AC-TCC4D5M-022 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 96x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5AC-TCQ4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA SSR 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TCQ4A5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA SSR 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TCQ4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA SSR 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TCQ4A5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA SSR 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5AC-TCQ4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA SSR 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TCQ4D5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA SSR 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TCQ4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA SSR 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TCQ4D5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA SSR 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5AC-TCX4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TCX4A5M-004 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA - 96x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5AC-TCX4A5M-005 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA - 96x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5AC-TCX4A5M-021 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA - 96x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5AC-TCX4A5M-022 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - 0...20mA, 4...20mA - 96x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5AC-TCX4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TCX4D5M-004 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA - 96x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5AC-TCX4D5M-005 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA - 96x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5AC-TCX4D5M-021 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA - 96x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5AC-TCX4D5M-022 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 0...20mA, 4...20mA - 96x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5AC-TQQ4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR SSR 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TQQ4A5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR SSR 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQQ4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR SSR 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQQ4A5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR SSR 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5AC-TQQ4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR SSR 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TQQ4D5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR SSR 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQQ4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR SSR 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQQ4D5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR SSR 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5AC-TQR4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR SPST-NO 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TQR4A5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR SPST-NO 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQR4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR SPST-NO 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQR4A5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR SPST-NO 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5AC-TQR4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR SPST-NO 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TQR4D5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR SPST-NO 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQR4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR SPST-NO 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQR4D5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR SPST-NO 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5AC-TQX4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TQX4A5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR - 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQX4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR - 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQX4A5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SSR - 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5AC-TQX4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TQX4D5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR - 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQX4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR - 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TQX4D5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SSR - 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5AC-TRR4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SPST-NO SPST-NO 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TRR4A5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SPST-NO SPST-NO 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TRR4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SPST-NO SPST-NO 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TRR4A5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SPST-NO SPST-NO 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5AC-TRR4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SPST-NO SPST-NO 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TRR4D5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SPST-NO SPST-NO 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TRR4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SPST-NO SPST-NO 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TRR4D5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SPST-NO SPST-NO 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5AC-TRX4A5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SPST-NO - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TRX4A5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SPST-NO - 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TRX4A5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SPST-NO - 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TRX4A5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 100...240 - SPST-NO - 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5AC-TRX4D5M-000 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SPST-NO - 96x96x64 screw terminals - - - - - - - - - - -
E5AC-TRX4D5M-008 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SPST-NO - 96x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5AC-TRX4D5M-010 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SPST-NO - 96x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5AC-TRX4D5M-019 92x92 25 15 IP20, IP66 (from the front) E5AC-T analogue voltage; current analog 24 24 SPST-NO - 96x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5EC-CC4A5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - - - - - - - - - - -
E5EC-CC4A5M-004 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5EC-CC4A5M-005 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5EC-CC4A5M-013 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5EC-CC4A5M-014 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5EC-CC4D5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - - - - - - - - - - -
E5EC-CC4D5M-004 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5EC-CC4D5M-005 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5EC-CC4D5M-013 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5EC-CC4D5M-014 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5EC-CQ4A5M-009 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA SSR 48x96x64 screw terminals - 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5EC-CQ4A5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA SSR 48x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-CQ4D5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA SSR 48x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-CX4A5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 screw terminals - - - - - - - - - - -
E5EC-CX4A5M-004 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5EC-CX4A5M-005 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5EC-CX4A5M-013 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5EC-CX4A5M-014 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5EC-CX4ABM-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 spring clamps - - - - - - - - - - -
E5EC-CX4ABM-004 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 spring clamps RS485 2 event inputs - - - - - - - - -
E5EC-CX4ABM-014 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 spring clamps RS485 4 event inputs transfer - - - - - - - -
E5EC-CX4D5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 screw terminals - - - - - - - - - - -
E5EC-CX4D5M-004 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5EC-CX4D5M-005 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 screw terminals - 4 event inputs - - - - - - - - -
E5EC-CX4D5M-013 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - -
E5EC-CX4D5M-014 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - -
E5EC-CX4DBM-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 spring clamps - - - - - - - - - - -
E5EC-CX4DBM-004 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 spring clamps RS485 2 event inputs - - - - - - - - -
E5EC-CX4DBM-014 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 spring clamps RS485 4 event inputs transfer - - - - - - - -
E5EC-PR4A5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO SPST-NO 48x96x64 screw terminals - - SPST-NO - - SPST-NO 250V AC / 5A 250V AC / 5A 250V AC / 3A 250V AC / 3A -
E5EC-PR4A5M-004 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO SPST-NO 48x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5EC-PR4A5M-014 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO SPST-NO 48x96x64 screw terminals RS485 4 event inputs - - - - - - - - -
E5EC-PR4D5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO SPST-NO 48x96x64 screw terminals - - - - - - - - - - -
E5EC-PR4D5M-004 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO SPST-NO 48x96x64 screw terminals RS485 2 event inputs - - - - - - - - -
E5EC-PR4D5M-014 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO SPST-NO 48x96x64 screw terminals RS485 4 event inputs - - - - - - - - -
E5EC-QQ4A5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR SSR 48x96x64 screw terminals - - - - - - - - - - -
E5EC-QQ4A5M-009 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR SSR 48x96x64 screw terminals - 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5EC-QQ4A5M-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR SSR 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-QQ4A5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR SSR 48x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-QQ4D5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR SSR 48x96x64 screw terminals - - - - - - - - - - -
E5EC-QQ4D5M-009 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR SSR 48x96x64 screw terminals - 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5EC-QQ4D5M-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR SSR 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-QQ4D5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR SSR 48x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-QR4A5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR SPST-NO 48x96x64 screw terminals - - - - - - - - - - -
E5EC-QR4A5M-009 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR SPST-NO 48x96x64 screw terminals - 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5EC-QR4A5M-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR SPST-NO 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-QR4A5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR SPST-NO 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - -
E5EC-QR4D5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR SPST-NO 48x96x64 screw terminals - - - - - - - - - - -
E5EC-QR4D5M-009 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR SPST-NO 48x96x64 screw terminals - 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5EC-QR4D5M-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR SPST-NO 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-QR4D5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR SPST-NO 48x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-QX2ABM-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 spring clamps - - - - - - - - - - -
E5EC-QX2ABM-008 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 spring clamps RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5EC-QX2ABM-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 spring clamps - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-QX2ABM-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 spring clamps - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-QX2DBM-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 spring clamps - - - - - - - - - - -
E5EC-QX2DBM-008 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 spring clamps RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5EC-QX2DBM-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 spring clamps - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-QX2DBM-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 spring clamps - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-QX4A5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR SPST-NO 48x96x64 screw terminals - - SPST-NO - - SPST-NO - 250V AC / 3A 250V AC / 3A -
E5EC-QX4A5M-009 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 screw terminals - 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5EC-QX4A5M-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR SPST-NO 48x96x64 screw terminals - 4 event inputs SPST-NO CT (from current transformer) - SPST-NO - - 250V AC / 3A 250V AC / 3A -
E5EC-QX4A5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-QX4ABM-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 spring clamps - - - - - - - - - - -
E5EC-QX4ABM-008 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 spring clamps RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5EC-QX4ABM-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 spring clamps - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-QX4ABM-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 spring clamps - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-QX4D5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 screw terminals - - - - - - - - - - -
E5EC-QX4D5M-009 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 screw terminals - 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5EC-QX4D5M-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-QX4D5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-QX4DBM-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 spring clamps - - - - - - - - - - -
E5EC-QX4DBM-008 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 spring clamps RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5EC-QX4DBM-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 spring clamps - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-QX4DBM-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 spring clamps - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-RR4A5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO SPST-NO 48x96x64 screw terminals - - SPST-NO - - SPST-NO 250V AC / 5A 250V AC / 5A 250V AC / 3A 250V AC / 3A -
E5EC-RR4A5M-009 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO SPST-NO 48x96x64 screw terminals - 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5EC-RR4A5M-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO SPST-NO 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-RR4A5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO SPST-NO 48x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-RR4D5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO SPST-NO 48x96x64 screw terminals - - - - - - - - - - -
E5EC-RR4D5M-009 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO SPST-NO 48x96x64 screw terminals - 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5EC-RR4D5M-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO SPST-NO 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-RR4D5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 - SPST-NO SPST-NO 48x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-RX2ABM-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 spring clamps - - - - - - - - - - -
E5EC-RX2ABM-008 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 spring clamps RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5EC-RX2ABM-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 spring clamps - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-RX2ABM-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 spring clamps - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-RX2DBM-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 spring clamps - - - - - - - - - - -
E5EC-RX2DBM-008 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 spring clamps RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5EC-RX2DBM-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 spring clamps - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-RX2DBM-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 spring clamps - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-RX4A5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 screw terminals - - SPST-NO - - SPST-NO 250V AC / 5A 250V AC / 5A 250V AC / 3A 250V AC / 3A -
E5EC-RX4A5M-009 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 screw terminals - 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5EC-RX4A5M-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-RX4A5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-RX4ABM-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 spring clamps - - - - - - - - - - -
E5EC-RX4ABM-008 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 spring clamps RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5EC-RX4ABM-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 spring clamps - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-RX4ABM-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 spring clamps - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-RX4D5M-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 screw terminals - - SPST-NO - - SPST-NO 250V AC / 2A 250V AC / 5A 250V AC / 3A 250V AC / 3A -
E5EC-RX4D5M-009 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 screw terminals - 2 event inputs - CT (from current transformer) CT (from current transformer) - - - - - -
E5EC-RX4D5M-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-RX4D5M-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 screw terminals - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-RX4DBM-000 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 spring clamps - - - - - - - - - - -
E5EC-RX4DBM-008 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 spring clamps RS485 2 event inputs - CT (from current transformer) - - - - - - -
E5EC-RX4DBM-010 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 spring clamps - 4 event inputs - CT (from current transformer) - - - - - - -
E5EC-RX4DBM-011 45x92 18 11 IP66 (from the front) E5EC analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 spring clamps - 6 wejść zdarzeń transfer CT (from current transformer) - - - - - - -
E5EC-TCC4A5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TCC4A5M-004 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals RS485 2 event inputs - - - - - - - - SPST-NO x4
E5EC-TCC4A5M-005 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - 4 event inputs - - - - - - - - SPST-NO x4
E5EC-TCC4A5M-021 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - SPST-NO x4
E5EC-TCC4A5M-022 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - SPST-NO x4
E5EC-TCC4D5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TCC4D5M-004 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals RS485 2 event inputs - - - - - - - - SPST-NO x4
E5EC-TCC4D5M-005 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - 4 event inputs - - - - - - - - SPST-NO x4
E5EC-TCC4D5M-021 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - SPST-NO x4
E5EC-TCC4D5M-022 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA 0...20mA, 4...20mA 48x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - SPST-NO x4
E5EC-TCQ4A5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA SSR 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TCQ4A5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA SSR 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TCQ4A5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA SSR 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TCQ4A5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA SSR 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TCQ4D5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA SSR 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TCQ4D5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA SSR 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TCQ4D5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA SSR 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TCQ4D5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA SSR 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TCX4A5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TCX4A5M-004 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 screw terminals RS485 2 event inputs - - - - - - - - SPST-NO x4
E5EC-TCX4A5M-005 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 screw terminals - 4 event inputs - - - - - - - - SPST-NO x4
E5EC-TCX4A5M-021 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - SPST-NO x4
E5EC-TCX4A5M-022 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - 0...20mA, 4...20mA - 48x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - SPST-NO x4
E5EC-TCX4D5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TCX4D5M-004 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 screw terminals RS485 2 event inputs - - - - - - - - SPST-NO x4
E5EC-TCX4D5M-005 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 screw terminals - 4 event inputs - - - - - - - - SPST-NO x4
E5EC-TCX4D5M-021 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 screw terminals - 6 wejść zdarzeń transfer - - - - - - - SPST-NO x4
E5EC-TCX4D5M-022 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 0...20mA, 4...20mA - 48x96x64 screw terminals RS485 4 event inputs transfer - - - - - - - SPST-NO x4
E5EC-TQQ4A5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR SSR 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TQQ4A5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR SSR 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQQ4A5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR SSR 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQQ4A5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR SSR 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQQ4D5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR SSR 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TQQ4D5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR SSR 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQQ4D5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR SSR 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQQ4D5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR SSR 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQR4A5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR SPST-NO 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TQR4A5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR SPST-NO 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQR4A5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR SPST-NO 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQR4A5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR SPST-NO 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQR4D5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR SPST-NO 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TQR4D5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR SPST-NO 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQR4D5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR SPST-NO 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQR4D5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR SPST-NO 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQX4A5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TQX4A5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQX4A5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQX4A5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SSR - 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQX4D5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TQX4D5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQX4D5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TQX4D5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SSR - 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRR4A5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SPST-NO SPST-NO 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TRR4A5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SPST-NO SPST-NO 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRR4A5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SPST-NO SPST-NO 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRR4A5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SPST-NO SPST-NO 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRR4D5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SPST-NO SPST-NO 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TRR4D5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SPST-NO SPST-NO 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRR4D5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SPST-NO SPST-NO 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRR4D5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SPST-NO SPST-NO 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRX4A5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TRX4A5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRX4A5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRX4A5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 100...240 - SPST-NO - 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRX4D5M-000 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 screw terminals - - - - - - - - - - SPST-NO x4
E5EC-TRX4D5M-008 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 screw terminals RS485 2 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRX4D5M-010 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 screw terminals - 4 event inputs - CT (from current transformer) - - - - - - SPST-NO x4
E5EC-TRX4D5M-019 45x92 18 11 IP66 (from the front) E5EC-T analogue voltage; current analog; thermocouple 24 24 SPST-NO - 48x96x64 screw terminals - 6 wejść zdarzeń - CT (from current transformer) - - - - - - SPST-NO x4