+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

E5EC-TCC4A5M-005

Automation module: regulator; temperature; -1999÷9999; on panel


Manufacturer: OMRON

Manufacturer part number:
E5EC-TCC4A5M-005
TME Symbol:
E5EC-TCC4A5M-005

Specification

Manufacturer
OMRON
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
0...20mA, 4...20mA
Kind of output 2
0...20mA, 4...20mA
Kind of input 2
4 event inputs
Regulation for output 1
2PID, ON-OFF
Mounting
on panel
Manufacturer series
E5EC-T
The programming method
keypad
Mounting hole dimensions
45x92mm
IP rating
IP66 (from the front)
Kind of display used
LCD
Display height 1
18mm
Display 2 height
11mm
Additional functions
heating or cooling control
Leads
screw terminals
Auxiliary outputs
SPST-NO x4
Body dimensions
48x96x64mm
Operating temperature
-10...55°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • analogue voltage
  • current analog
  • thermocouple
Gross weight225 g
Certificates
EAN code4548583490796
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
E5EC-TCC4A5M-005
0 in TME stock
Net price for quantities from 1 pcs - 692.23 USDGross price for quantities from 1 pcs - 692.23 USD
Net price for quantities from 5 pcs - 642.79 USDGross price for quantities from 5 pcs - 642.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.