Temperature; RTM; ZAMEL

Temperature; RTM; ZAMEL, RTM-01, RTM-02, RTM-03, RTM-20, RTM-30, RTM-30/S |EN|
Manufacturer
Controlled parametertemperature
Mountingfor DIN rail mounting
IP ratingIP20
Operating temperature-20...60°C
Manufacturer seriesRTM
Type of automation moduleregulator
Symbol Usup Output The programming method Kind of temperature sensor
[V AC]
RTM-01 230 relay, SPDT potentiometer NTC
RTM-02 230 relay, SPDT potentiometer NTC
RTM-03 230 relay, SPDT potentiometer NTC
RTM-20 230 relay, SPDT keypad NTC
RTM-30 85...265 DPDT, relay keypad KTY81-210
RTM-30/S 85...265 DPDT, relay keypad KTY81-210
Symbol Number of terminals Related items Display Controlled parameter range
[°C]
RTM-01 7 NTC-03 - 5...40
RTM-02 7 NTC-03 - -10...40
RTM-03 9 NTC-03 - -20...60
RTM-20 12 NTC-03 LCD 5...60
RTM-30 12 STZ-01, STZ-2 LCD 5...95
RTM-30/S 12 STZ-01, STZ-2 LCD 5...95
Symbol: (RTM-01)
Output configurationFig. 1.
Additional functionsLED status indicator;
control of receivers depending on the temperature
Symbol: (RTM-02)
Output configurationFig. 2.
Additional functionsLED status indicator;
control of receivers depending on the temperature
Symbol: (RTM-03)
Additional functionsLED status indicator;
control of receivers depending on the temperature
Symbol: (RTM-20)
Output configurationFig. 3.
Additional functions10 daily and weekly programs;
display of the set temperature and the temperature of the environment probe;
external control input
Symbol: (RTM-30)
Output configurationFig. 4.
Symbol: (RTM-30/S)
Output configurationFig. 5.
Additional functionsdelivered with sensors