+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RTM-20

Automation module: regulator; temperature; 5÷60°C; NTC; RTM; IP20


Manufacturer: ZAMEL

Manufacturer part number:
RTM-20

Alternative designations: EXT10000115

TME Symbol:
RTM-20

Specification

Manufacturer
ZAMEL
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
5...60°C
Kind of temperature sensor
NTC
Kind of output
relay, SPDT
Mounting
for DIN rail mounting
Manufacturer series
RTM
The programming method
keypad
IP rating
IP20
Kind of display used
LCD
Related items
NTC-03
Electrical parameters of output
250V AC/16A
Number of terminals
12
Body dimensions
90x35x66mm
Operating temperature
-20...60°C
Supply voltage
  • 230V AC
Additional functions
  • 10 daily and weekly programs
  • display of the set temperature and the temperature of the environment probe
  • external control input
Output configuration
Gross weight137.62 g
Certificates
EAN code5903669007920
See other products in this category: Temperature Regulators ZAMEL,
See other products from this series.:
*
RTM-20
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.12 EURGross price for quantities from 1 pcs - 76.95 EUR
Net price for quantities from 5 pcs - 60.11 EURGross price for quantities from 5 pcs - 72.14 EUR
Net price for quantities from 10 pcs - 56.11 EURGross price for quantities from 10 pcs - 67.33 EUR