Tester: phase sequence; KPS

Tester: phase sequence; KPS, KPS-CF100 |EN|
Manufacturer
Type of testerphase sequence
Phase-to-phase volt. range for phase seq. ind.1...400V AC
Phase-to-phase volt. range for phase seq. ind.120...400V AC
Measurementmotor's rotation direction
Operating frequency2...400Hz
Operating temperature0...40°C
Conform to the normCAT III 600V
EN 61010
Body dimensions132x72x32mm
Power supplybattery 6F22 9V x1
Pollution degree2
Features:
  • non-contact determination of rotation field direction
  • phase sequence indication
  • LED indicator
Symbol Product description
KPS-CF100 Tester:phase sequence;120÷400VAC;Freq:2÷400Hz;0÷40°C