+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-CF100

Tester: phase sequence; 120÷400VAC; Freq: 2÷400Hz; 0÷40°C


Manufacturer: KPS

Manufacturer part number:
KPS-CF100
TME Symbol:
KPS-CF100

Specification

Manufacturer
KPS
Type of tester
phase sequence
Phase-to-phase voltage range for phase sequence indication
120...400V AC
Phase-to-phase voltage range for phase sequence indication
1...400V AC
Operating frequency
2...400Hz
Pollution degree
2
Body dimensions
132x72x32mm
Conform to the norm
CAT III 600V EN 61010
Measurement
motor's rotation direction
Operating temperature
0...40°C
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • LED indicator
  • non-contact determination of rotation field direction
  • phase sequence indication
Gross weight510.15 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators KPS,
*
KPS-CF100
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.61 GBPGross price for quantities from 1 pcs - 61.93 GBP
Net price for quantities from 3 pcs - 48.19 GBPGross price for quantities from 3 pcs - 57.82 GBP