| Manufacturer | RADER |
| Mounting element | transport wheel |
| Material | polyamide |
| Bearing | ball |
| Operating temperature | -30...80°C |
| Shore hardness | 70 |
| Symbol | Wheel diameter | Wheel width | Version | Panel cutout diameter | Force | Ht. | Base dimensions | Mounting holes pitch | Body material |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [kg] | [mm] | [mm] | [mm] | |||
| KPE-POB-80K1 | 80 | 32 | torsional, with mounting plate | - | 150 | 105 | 105x85 | 80x60 | steel |
| KPE-POB-80K1HC | 80 | 32 | torsional with lock, with mounting plate | - | 150 | 105 | 105x85 | 80x60 | steel |
| KPE-POB-100K1 | 100 | 36 | torsional, with mounting plate | - | 150 | 128 | 105x85 | 80x60 | steel |
| KPE-POB-100K1HC | 100 | 36 | torsional with lock, with mounting plate | - | 150 | 128 | 105x85 | 80x60 | steel |
| KPE-POB-125K1 | 125 | 37 | torsional, with mounting plate | - | 150 | 156 | 105x85 | 80x60 | steel |
| KPE-POB-125K1HC | 125 | 37 | torsional with lock, with mounting plate | - | 150 | 156 | 105x85 | 80x60 | steel |
| KPE-POBW-150K | 150 | 43 | torsional, with mounting plate | - | 350 | 190 | 135x110 | 105x80 | steel |
| KPE-POBW-150K-HC | 150 | 43 | torsional with lock, with mounting plate | - | 350 | 190 | 135x110 | 105x80 | steel |
| KPE-POBW-160K | 160 | 50 | torsional, with mounting plate | - | 350 | 195 | 135x110 | 105x80 | steel |
| KPE-POBW-200K | 200 | 50 | torsional, with mounting plate | - | 350 | 235 | 135x110 | 105x80 | steel |
| KPE-POBW-200K-HC | 200 | 50 | torsional with lock, with mounting plate | - | 350 | 235 | 135x110 | 105x80 | steel |
| TPE-POB-80K1 | 80 | 32 | rigid, with mounting plate | - | 150 | 105 | 105x85 | 80x60 | steel |
| TPE-POB-100K1 | 100 | 36 | rigid, with mounting plate | - | 150 | 128 | 105x85 | 80x60 | steel |
| TPE-POB-125K1 | 125 | 37 | rigid, with mounting plate | - | 150 | 156 | 105x85 | 80x60 | steel |
| TPE-POBW-150K | 150 | 43 | rigid, with mounting plate | - | 350 | 190 | 135x110 | 105x80 | steel |
| TPE-POBW-160K | 160 | 50 | rigid, with mounting plate | - | 350 | 195 | 135x110 | 105x80 | steel |
| TPE-POBW-200K | 200 | 50 | rigid, with mounting plate | - | 350 | 235 | 135x110 | 105x80 | steel |
| KJE-POB-80K1 | 80 | 32 | torsional, assembly pass through hole | 12.3 | 150 | 105 | - | - | steel |
| KJE-POB-80K1HC | 80 | 32 | torsional with lock, assembly pass through hole | 12.3 | 150 | 105 | - | - | steel |
| KJE-POB-100K1 | 100 | 36 | torsional, assembly pass through hole | 12.3 | 150 | 128 | - | - | steel |
| KJE-POB-100K1HC | 100 | 36 | torsional with lock, assembly pass through hole | 12.3 | 150 | 128 | - | - | steel |
| KJE-POB-125K1 | 125 | 37 | torsional, assembly pass through hole | 12.3 | 150 | 156 | - | - | steel |
| KJE-POB-125K1HC | 125 | 37 | torsional with lock, assembly pass through hole | 12.3 | 150 | 156 | - | - | steel |
| KJE-POBW-160K | 160 | 50 | torsional, assembly pass through hole | 12.3 | 350 | 195 | - | - | steel |
| KJE-POBW-160K-HC | 160 | 50 | torsional with lock, assembly pass through hole | 12.3 | 350 | 195 | - | - | steel |
| KJE-POBW-200K | 200 | 50 | torsional, assembly pass through hole | 12.3 | 350 | 235 | - | - | steel |
| KJE-POBW-200K-HC | 200 | 50 | torsional with lock, assembly pass through hole | 12.3 | 350 | 235 | - | - | steel |
| POB-80/8K1 | 80 | 32 | - | 8 | 200 | - | - | - | - |
| POB-100/8K1 | 100 | 36 | - | 8 | 250 | - | - | - | - |
| POB-125/10K1 | 125 | 37 | - | 10 | 300 | - | - | - | - |
| POBW-150/20K | 150 | 43 | - | 20 | 500 | - | - | - | - |
| POBW-160/20K | 160 | 50 | - | 20 | 400 | - | - | - | - |
| POBW-200/20K | 200 | 50 | - | 20 | 500 | - | - | - | - |