+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | RADER | |
Type of mounting element | transport wheel | |
Wheel diameter | 80mm | |
Wheel width | 32mm | |
Height | 105mm | |
Version | assembly pass through hole, torsional with lock | |
Force | 150kg | |
Material | polyamide | |
Body material | steel | |
Shore hardness | 70 | |
Manufacturer series | POB | |
Kind of Bearing | ball | |
Operating temperature | -30...80°C | |
Panel cutout diameter | 12.3mm |