| Manufacturer | STÄUBLI |
| Connector | socket |
| Type | insulated |
| Current rating | 24A |
| Rated voltage | 1kV |
| Contact plating | nickel plated |
| Contact material | brass |
| Mounting | on panel, plug pin 1,9mm |
| Panel cutout diameter | 12.2mm |
| Length | 35.5mm |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| Type of lab connector | 4mm banana |
| Symbol | Dimensions | Manufacturer's part number | Colour |
|---|---|---|---|
| SEB4-R/N-20 | Fig. 1. | 49.7080-20 | yellow-green |
| SEB4-R/N-21 | Fig. 1. | 49.7080-21 | black |
| SEB4-R/N-22 | Fig. 1. | 49.7080-22 | red |
| SEB4-R/N-23 | Fig. 1. | 49.7080-23 | blue |
| SEB4-R/N-24 | Fig. 1. | 49.7080-24 | yellow |
| SEB4-R/N-25 | Fig. 1. | 49.7080-25 | green |
| SEB4-R/N-26 | Fig. 1. | 49.7080-26 | violet |
| SEB4-R/N-27 | Fig. 1. | 49.7080-27 | brown |
| SEB4-R/N-28 | Fig. 1. | 49.7080-28 | grey |
| SEB4-R/N-29 | Fig. 1. | 49.7080-29 | white |
| SLB4-R/N-X-20 | Fig. 2. | 49.7048-20 | yellow-green |
| SLB4-R/N-X-21 | Fig. 2. | 49.7048-21 | black |
| SLB4-R/N-X-22 | Fig. 2. | 49.7048-22 | red |
| SLB4-R/N-X-23 | Fig. 2. | 49.7048-23 | blue |
| SLB4-R/N-X-24 | Fig. 2. | 49.7048-24 | yellow |
| SLB4-R/N-X-25 | Fig. 2. | 49.7048-25 | green |
| SLB4-R/N-X-26 | Fig. 2. | 49.7048-26 | violet |
| SLB4-R/N-X-27 | Fig. 2. | 49.7048-27 | brown |
| SLB4-R/N-X-28 | Fig. 2. | 49.7048-28 | grey |
| SLB4-R/N-X-29 | Fig. 2. | 49.7048-29 | white |