You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49.7048-20 STÄUBLI - Laboratory connector 4mm banana

Laboratory connector: 4mm banana; socket; 1kV; 24A; L: 35.5mm

Manufacturer part number:
49.7048-20

TME Symbol:
SLB4-R/N-X-20

STÄUBLI - logo

Specification

Manufacturer
STÄUBLI
Type of lab connector
4mm banana
Connector
socket
Rated voltage
1kV
Current rating
24A
Length
35.5mm
Colour
yellow-green
Contact plating
nickel plated
Mounting
on panel, plug pin 1,9mm
Connector variant
insulated
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Contact material
brass
Panel cutout diameter
12.2mm
DimensionsSee
Gross weight10 g
See other products in this category: 4mm Banana Sockets STÄUBLI,
*
49.7048-20
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices