+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
4mm banana socket is a popular connector used in measuring instruments, laboratory power supplies, chargers and other elements of workshop equipment. Banana connectors are also used in audio systems. The 4mm version is a solution used more often than its smaller, 2mm version, which finds its use in schooling. Using this type of socket ensures high rigidity of the connection and reduces the risk of uncontrolled removal of the plug from the socket. Thanks to that, it is possible to change the connected cables quickly and reliably.
4mm banana sockets available at TME differ in terms of many parameters and installation method. Customers can choose from among sockets for extra-low voltages and those with safety categories. Sockets offered by TME are characterized by rated current values from 2 to 100 A. Rated voltages range from 30 V to 1.5 kV for DC and from 30 V to 1 kV for AC. They are designed for installation on control panels, cables and PCBs. Depending on the design, the sockets can be soldered, screwed, clamped or pushed-in. In the catalogue, you can select components with a specific contact material (brass, nickel, gold, gold plated brass) or its coating (tin, nickel, silver, gold). The search engine also allows you to select banana sockets depending on the maximum contact resistance, operating temperature range and dimensions. Depending on the needs, many sockets are available in various colour variants. The TME offer includes products from many well-known manufacturers, including, among others, Schützinger, Stäubli, Electro-PJP, Deltron.
Warehouse: