Type of relay: solid state; 1-phase; Manufacturer: CELDUC

Type of relay: solid state; 1-phase; Manufacturer: CELDUC, SCF42324, SCF62160 |EN|
Manufacturer
Type of relaysolid state
Variant1-phase
Switch. method*zero voltage switching
Body dimensions44.5x58x33mm
Operating temperature-40...100°C
IP ratingIP00
Leadsconnectors
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesSCF
Leads dimensions6.35x0.8mm
* the position in bracket indicates momentary position.
Symbol Ioper. max Ucntrl Uswitch.
[A] [V DC] [V AC]
SCF42324 25 12...30 12...275
SCF62160 25 5...30 24...600