+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCF42324

Relay: solid state; Ucntrl: 12÷30VDC; 25A; 12÷275VAC; SCF; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SCF42324
TME Symbol:
SCF42324

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
12...30V DC
Max. operating current
25A
Switched voltage
12...275V AC
Manufacturer series
SCF
Relay variant
1-phase
Body dimensions
44.5x58x33mm
Switching method
zero voltage switching
IP rating
IP00
Leads
connectors
Leads dimensions
6.35x0.8mm
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight95 g
Certificates
EAN code3760283307339
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SCF42324
20 in TME stock
Net price for quantities from 1 pcs - 53.45 USDGross price for quantities from 1 pcs - 53.45 USD
Net price for quantities from 5 pcs - 42.76 USDGross price for quantities from 5 pcs - 42.76 USD
Net price for quantities from 10 pcs - 40.09 USDGross price for quantities from 10 pcs - 40.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs