Type of switch: push-button; Manufacturer: E-SWITCH; Manufacturer series: PBH

Type of switch: push-button; Manufacturer: E-SWITCH; Manufacturer series: PBH |EN|
Manufacturer
Type of switchpush-button
Electrical life10000 cycles
DC contacts rating @R*0.1A / 30V DC
Operating temperature-20...70°C
Max. contact resistance:100mΩ
Positions2
MountingTHT
Contact platingsilver plated
Mechanical durability30000 cycles
Manufacturer seriesPBH
Illuminationnone
Min. insulation resistance100MΩ
Pitch2.5mm
* at resistive load
Symbol Switch. method* Stable positions number Contacts layout Operating Force Leads Actuator colour Body dimensions Flammability rating Button shape
[N] [mm]
PBH2UEEKZXNAG1RBLK ON-ON 2 DPDT 2.3 for soldering, angled black 13.9x7.8x9.1 UL94HB round, prominent
PBH2UEEKZXNAGX ON-ON 2 DPDT 2.26 for PCB, angled - 8.3x7.8x13.9 UL94HB square, prominent
PBH2UEENAG1RBLK ON-ON 2 DPDT 2.3 for soldering, angled black 13.9x7.8x9.1 UL94HB round, prominent
PBH2UEENAG1RWHT ON-ON 2 DPDT 2.26 for PCB, angled white 7.3x7x14.7 UL94HB round, prominent
PBH2UEENAG1SBLK ON-ON 2 DPDT 2.3 for soldering, angled black 13.9x7.8x9.1 UL94HB square, prominent
PBH2UEENAGX ON-ON 2 DPDT 2.26 for PCB, angled - 7.3x7x14.7 UL94HB square, prominent
PBH2UEESNPNAG1DLGR ON-ON 2 DPDT 2.3 for soldering, angled light grey 13.9x7.8x9.1 UL94HB square, prominent
PBH2UEESNPNAG1RRED ON-ON 2 DPDT 2.3 for soldering, angled red 13.9x7.8x9.1 UL94HB round, prominent
PBH2UEESNPNAGV1RBK ON-ON 2 DPDT 2.3 for soldering, angled black 13.9x7.8x9.1 UL94V-0 round, prominent
PBH2UEESNPNAGX ON-ON 2 DPDT 2.26 for PCB, angled - 7.3x7x14.7 UL94HB square, prominent
PBH2UOAKZXNAGX ON-(ON) 1 DPST 2.3 for PCB, angled - 14.7x7.3x9.1 UL94HB square, prominent
PBH2UOANAGX ON-(ON) 1 DPDT 2.26 for PCB, angled - 7.3x7x14.7 UL94HB square, prominent
PBH4UEEKZXNAG1SBLK ON-ON 2 4PDT 2.8 for soldering, angled black 21.4x7.8x9.1 UL94HB square, prominent
PBH4UEENAGVX ON-ON 2 4PDT 2.8 for soldering, angled - 21.4x7.8x9.1 UL94V-0 square, prominent
PBH4UEENAGX ON-ON 2 4PDT 2.75 for PCB, angled - 7.3x7x22.2 UL94HB square, prominent
PBH4UEESNPNAGV ON-ON 2 4PDT 2.75 for PCB, angled - 7.3x7x22.2 UL94V-0 square, prominent
PBH4UOANAGX ON-(ON) 1 4PDT 2.75 for PCB, angled - 7.3x7x22.2 UL94HB square, prominent
PBH6UEENAG1DBLK ON-ON 2 6PDT 3.8 for soldering, angled black 29.7x7x9.1 UL94HB square, prominent
PBH6UEENAGVX ON-ON 2 6PDT 3.73 for PCB, angled - 7.3x7x29.7 UL94V-0 square, prominent
PBH6UEENAGX ON-ON 2 6PDT 3.73 for PCB, angled - 7.3x7x29.7 UL94HB square, prominent
PBH6UOANAGX ON-(ON) 1 6PDT 3.73 for PCB, angled - 7.3x7x29.7 UL94HB square, prominent
* the position in bracket indicates momentary position.