+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBH4UEENAGVX

Switch: push-button; Pos: 2; 4PDT; 0.1A/30VDC; Illumin: none; PBH


Manufacturer: E-SWITCH

Manufacturer part number:
PBH4UEENAGVX
TME Symbol:
PBH4UEENAGVX

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
DC contacts rating @R
0.1A / 30V DC
Illumination
none
Leads
angled, for soldering
Manufacturer series
PBH
Mechanical durability
30000 cycles
Max. contact resistance:
100mΩ
Switching method
ON-ON
Mounting
THT
Operating Force
2.8N
Min. insulation resistance
0.1GΩ
Body dimensions
21.4x7.8x9.1mm
Electrical life
10000 cycles
Terminal pitch
2.5mm
Contact plating
silver plated
Button shape
prominent, square
Flammability rating
UL94V-0
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PBH4UEENAGVX
0 in TME stock
Net price for quantities from 1000 pcs - 2.28 USDGross price for quantities from 1000 pcs - 2.28 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.