Manufacturer | E-SWITCH |
Type of switch | vandal resistant |
Mounting | on panel |
Positions | 2 |
Electrical life | 50000 cycles |
Operating temperature | -25...55°C |
Leads | for soldering |
Contact plating | none |
Min. insulation resistance | 1000MΩ |
Contacts layout | SPDT |
IP rating | IP67 |
Body dimensions | Ø16x26mm |
Max. contact resistance: | 50mΩ |
Operating Force | 2.5N |
DC contacts rating @R* | 2A / 24V DC |
AC contacts rating @R* | 5A / 250V AC |
Mounting hole diameter | Ø16mm |
Panel thickness | 1...7mm |
Key stroke | 3mm |
Manufacturer series | PVB3 |
Symbol | Contact material | Switch. method* | Mechanical durability | Stable positions number | Button shape | Actuator colour | Body colour | Illumination | Backlight colour | Ill. volt. | Button marking | Related items |
---|---|---|---|---|---|---|---|---|---|---|---|---|
[V] | ||||||||||||
PVB3F23011331 | silver | ON-ON | 500000 cycles | 2 | round, flat | black | black | LED, ring | green | 2.8 | - | PVPB3WS3 |
PVB3F230113R1 | silver | ON-ON | 500000 cycles | 2 | round, flat | black | black | LED, ring | RGB | 1.8...2.8 | - | PVPB3WSR |
PVB3F230SS311 | silver | ON-ON | 500000 cycles | 2 | round, flat | silver | silver | LED, ring | red | 1.8 | - | PVPB3WS3 |
PVB3F230SS323 | silver | ON-ON | 500000 cycles | 2 | round, flat | silver | silver | LED, ring | orange | 6 | - | PVPB3WS3 |
PVB3F230SS334 | silver | ON-ON | 500000 cycles | 2 | round, flat | silver | silver | LED, ring | green | 12 | - | PVPB3WS3 |
PVB3F230SS3R1 | silver | ON-ON | 500000 cycles | 2 | round, flat | silver | silver | LED, ring | RGB | 1.8...2.8 | - | PVPB3WSR |
PVB3F230SS614 | silver | ON-ON | 500000 cycles | 2 | round, flat | silver | silver | LED, ring | red | 12 | POWER | PVPB3WS3 |
PVB3F230SS635 | silver | ON-ON | 500000 cycles | 2 | round, flat | silver | silver | LED, ring | green | 24 | POWER | PVPB3WS3 |
PVB3F230SS645 | silver | ON-ON | 500000 cycles | 2 | round, flat | silver | silver | LED, ring | blue | 24 | POWER | PVPB3WS3 |
PVB3F2B0113R1 | silver | ON-(ON) | 1000000 cycles | 1 | round, flat | black | black | LED, ring | RGB | 1.8...2.8 | - | PVPB3WSR |
PVB3F2B0113R5 | silver | ON-(ON) | 1000000 cycles | 1 | round, flat | black | black | LED, ring | RGB | 24 | - | PVPB3WSR |
PVB3F2B011G301 | gold | ON-(ON) | 1000000 cycles | 1 | round, flat | black | black | LED, ring | white | 2.8 | - | PVPB3WS3 |
PVB3F2B0SS | silver | ON-(ON) | 1000000 cycles | 1 | round, flat | silver | silver | none | - | - | - | PVPB3WSN |
PVB3F2B0SS301 | silver | ON-(ON) | 1000000 cycles | 1 | round, flat | silver | silver | LED, ring | white | 2.8 | - | PVPB3WS3 |
PVB3F2B0SS311 | silver | ON-(ON) | 1000000 cycles | 1 | round, flat | silver | silver | LED, ring | red | 1.8 | - | PVPB3WS3 |
PVB3F2B0SS3R1 | silver | ON-(ON) | 1000000 cycles | 1 | round, flat | silver | silver | LED, ring | RGB | 1.8...2.8 | - | PVPB3WSR |
PVB3F2B0SS3R5 | silver | ON-(ON) | 1000000 cycles | 1 | round, flat | silver | silver | LED, ring | RGB | 24 | - | PVPB3WSR |
PVB3F2B0SS644 | silver | ON-(ON) | 1000000 cycles | 1 | round, flat | silver | silver | LED, ring | blue | 12 | POWER | PVPB3WS3 |
PVB3F2B0SS645 | silver | ON-(ON) | 1000000 cycles | 1 | round, flat | silver | silver | LED, ring | blue | 24 | POWER | PVPB3WS3 |
PVB3F2B0SSG311 | gold | ON-(ON) | 1000000 cycles | 1 | round, flat | silver | silver | LED, ring | red | 1.8 | - | PVPB3WS3 |
PVB3H23011301 | silver | ON-ON | 500000 cycles | 2 | round, prominent | black | black | LED, ring | white | 2.8 | - | PVPB3WS3 |
PVB3H230113R1 | silver | ON-ON | 500000 cycles | 2 | round, prominent | black | black | LED, ring | RGB | 1.8...2.8 | - | PVPB3WSR |
PVB3H23011G311 | gold | ON-ON | 500000 cycles | 2 | round, prominent | black | black | LED, ring | red | 1.8 | - | PVPB3WS3 |
PVB3H230SS311 | silver | ON-ON | 500000 cycles | 2 | round, prominent | silver | silver | LED, ring | red | 1.8 | - | PVPB3WS3 |
PVB3H230SS331 | silver | ON-ON | 500000 cycles | 2 | round, prominent | silver | silver | LED, ring | green | 2.8 | - | PVPB3WS3 |
PVB3H230SS334 | silver | ON-ON | 500000 cycles | 2 | round, prominent | silver | silver | LED, ring | green | 12 | - | PVPB3WS3 |
PVB3H230SS341 | silver | ON-ON | 500000 cycles | 2 | round, prominent | silver | silver | LED, ring | blue | 2.8 | - | PVPB3WS3 |
PVB3H230SS3R1 | silver | ON-ON | 500000 cycles | 2 | round, prominent | silver | silver | LED, ring | RGB | 1.8...2.8 | - | PVPB3WSR |
PVB3H230SS3R4 | silver | ON-ON | 500000 cycles | 2 | round, prominent | silver | silver | LED, ring | RGB | 12 | - | PVPB3WSR |
PVB3H2B0113R1 | silver | ON-(ON) | 1000000 cycles | 1 | round, prominent | black | black | LED, ring | RGB | 1.8...2.8 | - | PVPB3WSR |
PVB3H2B0SS351 | silver | ON-(ON) | 1000000 cycles | 1 | round, prominent | silver | silver | LED, ring | yellow | 1.8 | - | PVPB3WS3 |
PVB3H2B0SS3R1 | silver | ON-(ON) | 1000000 cycles | 1 | round, prominent | silver | silver | LED, ring | RGB | 1.8...2.8 | - | PVPB3WSR |