+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Manufacturer series | PVB3 | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 2A / 24V DC | |
IP rating | IP67 | |
Switching method | ON-ON | |
Illumination | LED, ring | |
Backlight colour | red | |
Illumination voltage | 1.8V | |
Leads | for soldering | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 2.5N | |
Mechanical durability | 500000 cycles | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø16mm | |
Body colour | silver | |
Contact material | silver | |
Contact plating | none | |
Actuator colour | silver | |
Min. insulation resistance | 1GΩ | |
Panel thickness | 1...7mm | |
Mounting | on panel | |
Body dimensions | Ø16x26mm | |
Key stroke | 3mm | |
Related items | PVPB3WS3 | |
Operating temperature | -25...55°C |