Unmanaged Ethernet switches, ETHERLINE ACCESS U series

Manufacturer
Kind of moduleunmanaged
Manufacturer seriesETHERLINE ACCESS U
Type of automation moduleswitch Ethernet
Symbol Mounting Enclosure material Connection Operating temperature IP rating Supply voltage Number of ports Usup Data transfer rate
[°C] [V DC] [V AC] [Mbps]
21700123 for DIN rail mounting aluminium RJ45 -10...60 IP20 12...48 5 18...30 10, 100
21700124 for DIN rail mounting aluminium RJ45 -10...60 IP20 12...48 8 18...30 10, 100
21700129 for DIN rail mounting aluminium RJ45 -10...60 IP20 12...48 8 18...30 -
21700138 for DIN rail mounting aluminium RJ45 -10...60 IP20 12...36 5 - -
21700148 - - M12 -25...75 IP67 18...30 8 - 10, 100