+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of automation module | switch Ethernet | |
Kind of module | unmanaged | |
Number of ports | 8 | |
Mounting | for DIN rail mounting | |
Connection | RJ45 | |
Manufacturer series | ETHERLINE ACCESS U | |
Enclosure material | aluminium | |
IP rating | IP20 | |
Operating temperature | -10...60°C |