| Manufacturer | BITNER |
| Type of wire | control cable |
| Shield structure | shielded twofold, Al-PET foil, pairs shielded with Al-PET foil |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Insulation colour | black |
| Core marking | black, numbered |
| Core section | 1mm2 |
| Earth core | none |
| Features | elastic |
| Resistance to | most of oils |
| Application | industrial applications; for direct burial; indoor; outdoor |
| Kind of material | no flame propagation |
| Ground | copper strand |
| Trade name | multi core cable |
| Symbol | Øext. cable | Number of cores | No. of pairs |
|---|---|---|---|
| [mm] | |||
| BITNER-BS1188 | 12.4 | 4 | 2 |
| BITNER-BS1190 | 14.8 | 8 | 4 |
| BITNER-BS1194 | 19.1 | 16 | 8 |
| BITNER-BS1196 | 21.8 | 24 | 12 |