+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BS1194

Wire; BIT 1000 2(St) FR; 8x2x1mm2; PVC; black; 600V,1kV


Manufacturer: BITNER

Manufacturer part number:
BS1194
TME Symbol:
BITNER-BS1194

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BIT 1000 2(St) FR
Cable structure
8x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
16
No. of pairs
8
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Cable features
elastic
Flexibility class
5
Cable external diameter
19.1mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Trade name
multi core cable
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight500 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
BS1194
50 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 14.32 USDGross price for quantities from 1 m - 14.32 USD
Net price for quantities from 25 m - 12.89 USDGross price for quantities from 25 m - 12.89 USD
Net price for quantities from 50 m - 11.46 USDGross price for quantities from 50 m - 11.46 USD
Net price for quantities from 100 m - 10.02 USDGross price for quantities from 100 m - 10.02 USD