| Manufacturer | IGUS |
| Type of wire | control cable |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | 5...70°C |
| Insulation colour | orange |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| CPR standard | no classification |
| Application | industrial applications; power chain; indoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Kind of cable | hybrid |
| Symbol | Conform to the norm | Information | Øext. cable | Number of cores | No. of pairs | Core section | Features |
|---|---|---|---|---|---|---|---|
| [mm] | [mm2] | ||||||
| CF887.10.07.02.02 | UL 10492 UL 2570 | The UL Label and Mark on full factory packaging only | 11.5 | 8 | 2 | 0.75; 1 | self-supporting; twisted pair conductors |
| CF887.15.15.02.01 | UL 10492 UL 2570 | The UL Label and Mark on full factory packaging only | 12.5 | 6 | - | 1.5 | self-supporting |
| CF887.15.15.02.02 | UL 10492 UL 2570 | The UL Label and Mark on full factory packaging only | 13.5 | 8 | 2 | 1.5 | self-supporting; twisted pair conductors |
| CF887.25.15.02.01 | UL 10492 UL 2570 | The UL Label and Mark on full factory packaging only | 13.5 | 6 | - | 1.5; 2.5 | self-supporting |
| CF887.25.15.02.02 | UL 10492 UL 2570 | The UL Label and Mark on full factory packaging only | 14.5 | 8 | 2 | 1.5; 2.5 | self-supporting; twisted pair conductors |
| CF887.40.15.02.01 | UL 10492 UL 2570 | The UL Label and Mark on full factory packaging only | 14.5 | 6 | - | 1.5; 4 | self-supporting |
| CF887.07.05.02.01 | - | - | 10 | 6 | - | 0.5; 0.75 | self-supporting |