+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF887.07.05.02.01

Wire: control cable; chainflex® CF887; hybrid; orange; stranded


Manufacturer: IGUS

Manufacturer part number:
CF887.07.05.02.01
TME Symbol:
CF887.07.05.02.01

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CF887
Kind of cable
hybrid
Cable structure
2x0.5mm2+4G0.75mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Cable external diameter
10mm
Number of cores
6
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Cable features
self-supporting
Kind of material
no flame propagation
Operating temperature
5...70°C
Core section
  • 0.5mm2
  • 0.75mm2
Cable application
  • indoor
  • industrial applications
  • power chain
Gross weight119 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF887.07.05.02.01
0 in TME stock
Net price for quantities from 1 m - 10.01 EURGross price for quantities from 1 m - 10.01 EUR
Net price for quantities from 20 m - 9.01 EURGross price for quantities from 20 m - 9.01 EUR
Net price for quantities from 50 m - 8.00 EURGross price for quantities from 50 m - 8.00 EUR
Net price for quantities from 100 m - 7.00 EURGross price for quantities from 100 m - 7.00 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.