Wire: mains; TKD

Wire: mains; TKD, TKD-3500807, TKD-3500808, TKD-3500809, TKD-3500811, TKD-3500812, TKD-3500815 |EN|
Manufacturer
Type of wiremains
Rated volt.450V/750V
Kind of coreCu
Corestranded
Operating temperature-50...90°C
Insulation colourblack
Resistance toozone, radiation, mechanical stesses, most of oils, most of lubricants, water
Flexibility class5
Applicationautomatics;
elements of agricultural machinery;
production line tools
Wire insulation materialLSZH
Kind of materialhalogen free
Symbol Shield structure Core marking Number of cores Core section Earth core Øext. cable
[mm2] [mm]
TKD-3500822 unshielded colours without colour repetition + ground wire 3 1.5 yellow-green 9.2...11.9
TKD-3500830 unshielded colours without colour repetition + ground wire 3 2.5 yellow-green 10.9...14
TKD-3500823 unshielded colours without colour repetition + ground wire 4 1.5 yellow-green 10.2...13.1
TKD-3500831 unshielded colours without colour repetition + ground wire 4 2.5 yellow-green 12.1...15.5
TKD-3500839 unshielded colours without colour repetition + ground wire 4 4 yellow-green 14...17.9
TKD-3500843 unshielded colours without colour repetition + ground wire 4 6 yellow-green 15.7...20
TKD-3500847 unshielded colours without colour repetition + ground wire 4 10 yellow-green 20.9...26.5
TKD-3500824 unshielded colours without colour repetition + ground wire 5 1.5 yellow-green 11.2...14.4
TKD-3500832 unshielded colours without colour repetition + ground wire 5 2.5 yellow-green 13.3...17
TKD-3500844 unshielded colours without colour repetition + ground wire 5 6 yellow-green 17.5...22.2