+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500822

Wire; H07RN-F; 3G1.5mm2; round; stranded; Cu; LSZH; black; 450V,750V

Manufacturer: TKD

Manufacturer part number:
3500822
TME Symbol:
TKD-3500822

Specification

Manufacturer
TKD
Type of wire
mains
Kind of cable
H07RN-F
Cable structure
3G1.5mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
450V/750V
Resistance to
mechanical stesses, most of lubricants, most of oils, ozone, radiation, water
Flexibility class
5
Earth core
yellow-green
Cable external diameter
9.2...11.9mm
Kind of material
halogen free
Conform to the norm
EN 50525-2-21
Operating temperature
-50...90°C
Cable application
  • automatics
  • elements of agricultural machinery
  • production line tools
Gross weight138.875 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords TKD,
*
3500822
290 in TME stock
Net price for quantities from 5 m - 2.38 GBPGross price for quantities from 5 m - 2.38 GBP
Net price for quantities from 50 m - 2.08 GBPGross price for quantities from 50 m - 2.08 GBP
Net price for quantities from 100 m - 1.83 GBPGross price for quantities from 100 m - 1.83 GBP
Net price for quantities from 200 m - 1.70 GBPGross price for quantities from 200 m - 1.70 GBP
Amount (Multiplicity: 5)