| Manufacturer | HARTING |
| Type of wire | ribbon |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Wire insulation material | PVC |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...105°C |
| Insulation colour | grey |
| Core diameter | 28AWG |
| Conform to the norm | UL 2651 VW-1 |
| Tape pitch | 1.27mm |
| Symbol | Package contents | Number of cores | A | B |
|---|---|---|---|---|
| [m] | [mm] | [mm] | ||
| 09180067001 | 30.5 | 6 | 7.28 | 6.35 |
| 09180067004 | 100 | 6 | 7.28 | 6.35 |
| 09180097001 | 30.5 | 9 | 11.09 | 10.16 |
| 09180097004 | 100 | 9 | 11.09 | 10.16 |
| 09180107001 | 30.5 | 10 | 12.36 | 11.43 |
| 09180107004 | 100 | 10 | 12.36 | 11.43 |
| 09180147001 | 30.5 | 14 | 17.44 | 16.51 |
| 09180147004 | 100 | 14 | 17.44 | 16.51 |
| 09180157001 | 30.5 | 15 | 18.71 | 17.78 |
| 09180157004 | 100 | 15 | 18.71 | 17.78 |
| 09180167001 | 30.5 | 16 | 19.98 | 19.05 |
| 09180167004 | 100 | 16 | 19.98 | 19.05 |
| 09180187004 | 100 | 18 | 22.52 | 21.59 |
| 09180207001 | 30.5 | 20 | 25.06 | 24.13 |
| 09180207004 | 100 | 20 | 25.06 | 24.13 |
| 09180247001 | 30.5 | 24 | 30.14 | 29.21 |
| 09180247004 | 100 | 24 | 30.14 | 29.21 |
| 09180257001 | 30.5 | 25 | 31.41 | 30.48 |
| 09180257004 | 100 | 25 | 31.41 | 30.48 |
| 09180267001 | 30.5 | 26 | 32.68 | 31.75 |
| 09180267004 | 100 | 26 | 32.68 | 31.75 |
| 09180287001 | 30.5 | 28 | 35.22 | 34.29 |
| 09180287004 | 100 | 28 | 35.22 | 34.29 |
| 09180307004 | 100 | 30 | 37.76 | 36.83 |
| 09180347001 | 30.5 | 34 | 42.84 | 41.91 |
| 09180347004 | 100 | 34 | 42.84 | 41.91 |
| 09180377001 | 30.5 | 37 | 46.65 | 45.72 |
| 09180377004 | 100 | 37 | 46.65 | 45.72 |
| 09180407001 | 30.5 | 40 | 50.46 | 49.53 |
| 09180407004 | 100 | 40 | 50.46 | 49.53 |
| 09180507001 | 30.5 | 50 | 63.16 | 62.23 |
| 09180507004 | 100 | 50 | 63.16 | 62.23 |
| 09180607001 | 30.5 | 60 | 75.86 | 74.93 |
| 09180607004 | 100 | 60 | 75.86 | 74.93 |
| 09180647001 | 30.5 | 64 | 80.94 | 80.01 |
| 09180647004 | 100 | 64 | 80.94 | 80.01 |