Connector: DIN 41612; type B; HARTING

Connector: DIN 41612; type B; HARTING, 09021322921, 09021322931, 09021326922, 09021326932 |EN|
Manufacturer
Type of connectorDIN 41612
Maximum current2A
Operating temperature-55...125°C
Flammability ratingUL94V-0
Enclosure materialthermoplastic
Typetype B
Contact platingselectively gold plated
Connector familydata
Symbol Connector Kind Spatial orientation Mounting Pin Layout Mechanical durability Engineering PN
09021322921 socket male angled 90° THT 32 a+b every second terminal 250 cycles -
09021322931 socket male angled 90° THT 32 a 250 cycles -
09021326922 socket male straight THT 32 a+b every second terminal 400 cycles DIN-Signal B032MS-3,0C1-2
09021326932 socket male straight THT 32 a 400 cycles DIN-Signal B032MS-3,0C1-2
09021327921 socket male angled 90° THT 32 a+b every second terminal 50 cycles -
09021327922 socket male straight THT 32 a+b every second terminal 50 cycles -
09021327931 socket male angled 90° THT 32 a 50 cycles -
09021642921 socket male angled 90° THT 64 a+b 250 cycles -
09021642922 socket male straight THT 64 a+b 250 cycles -
09021646919 socket male angled 90° THT 64 a+b 400 cycles -
09021646920 socket male straight THT 64 a+b 400 cycles -
09021646922 socket male straight THT 64 a+b 400 cycles DIN-Signal B064MS-3,0C1-2
09021646951 socket male angled 90° THT 64 a+b 400 cycles -
09021646952 socket male straight THT 64 a+b 400 cycles -
09021647919 socket male angled 90° THT 64 a+b 50 cycles -
09021647921 socket male angled 90° THT 64 a+b 50 cycles -
09021647922 socket male straight THT 64 a+b 50 cycles -
09021326921 socket male angled 90° THT 32 a+b every second terminal 400 cycles DIN-Signal B032MS-3,0C1-2
09026646921 socket male angled 90° THT 64 a+b 400 cycles -
09022646824 plug female straight THT 64 a+b 400 cycles DIN-Signal B064FS-2,9C1-2
09024646824 plug female straight THT 64 a+b 400 cycles -
09027646824 plug female straight THT 64 a+b 400 cycles -
09022642825 plug female straight THT 64 a+b 400 cycles -
09022646841 plug female straight THT 64 a+b 400 cycles -
09022646825 plug female straight THT 64 a+b 400 cycles DIN-Signal B064FS-4,5C1-2
09022646825222 plug female straight THT 64 a+b 400 cycles -
09024646825 plug female straight THT 64 a+b 400 cycles -
09027646825 plug female straight THT 64 a+b 400 cycles -
09022646421 plug female straight THT 64 a+b 400 cycles -
09022646850222 plug female straight Press-in PCB 64 a+b 400 cycles -
09022646850 plug female straight Press-in PCB 64 a+b 400 cycles -
09022642850 plug female straight Press-in PCB 64 a+b 250 cycles -
09022646821 plug female straight wrapped connections 64 a+b 400 cycles DIN-Signal B064FW-13C1-2
09022646823 plug female straight soldering 64 a+b 400 cycles -
09022646861 plug female straight Press-in PCB 64 a+b 400 cycles -
09020643214 plug female straight crimped 64 a+b - DIN-Signal B064FC-B
Symbol: (09021xxx, 09026646921)
Lead length3mm
Symbol: (09022646824, 09022646841, 09027646824)
Lead length2.9mm
Symbol: (09024646824)
Contacts pitch2.54mm
Lead length2.9mm
Symbol: (09022642825, 09022642850, 09022646825, 09022646825222, 09022646850222, 09022646850, 09024646825, 09027646825)
Lead length4.5mm
Symbol: (09022646421, 09022646821, 09022646861)
Lead length13mm
Symbol: (09022646823)
Lead length5.5mm