| Manufacturer | CIMCO |
| Wrench | flat |
| Material | Chrom-vanadium steel |
| Kind of wrench | insulated |
| Features | flat head has 15° offset |
| Conform to the norm | DIN 7446 VDE |
| Symbol | Length | Spanner size |
|---|---|---|
| [mm] | [mm] | |
| CIMCO-112704 | 105 | 8 |
| CIMCO-112706 | 105 | 9 |
| CIMCO-112708 | 105 | 10 |
| CIMCO-112710 | 115 | 11 |
| CIMCO-112712 | 125 | 12 |
| CIMCO-112714 | 132 | 13 |
| CIMCO-112716 | 140 | 14 |
| CIMCO-112718 | 150 | 15 |
| CIMCO-112719 | 160 | 16 |
| CIMCO-112720 | 160 | 17 |
| CIMCO-112721 | 165 | 18 |
| CIMCO-112722 | 170 | 19 |
| CIMCO-112724 | 195 | 22 |
| CIMCO-112726 | 220 | 24 |
| CIMCO-112728 | 230 | 27 |
| CIMCO-112730 | 240 | 30 |
| CIMCO-112732 | 240 | 32 |