+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112708

Wrench: flat; insulated; 10mm; L: 105mm; Chrom-vanadium steel

NEW

Manufacturer: CIMCO

Manufacturer part number:
112708
TME Symbol:
CIMCO-112708

Specification

Manufacturer
CIMCO
Type of wrench
flat
Kind of wrench
insulated
Spanner size
10mm
Length
105mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 7446 VDE
Key features
flat head has 15° offset
Gross weight49 g
EAN code4021103127087
See other products in this category: Wrenches and Combination Wrenches CIMCO,
*
112708
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.34 EURGross price for quantities from 1 pcs - 26.80 EUR
Net price for quantities from 3 pcs - 20.94 EURGross price for quantities from 3 pcs - 25.13 EUR
Net price for quantities from 5 pcs - 19.55 EURGross price for quantities from 5 pcs - 23.45 EUR