| Fabricant | MEIG SMART TECHNOLOGY |
| Référence | Indication du fabricant | Module de communication | Composants | Interface | Transmission | Réseau | Version Bluetooth | Transfert uplink | Transfert downlink | Protocole de communication | Dimensions | Température de travail | Boîtier | bande |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Mbps] | [Mbps] | [mm] | [°C] | |||||||||||
| SLM156 | M156LA0A | LTE | ADC; I2C; I2S; PCM; SIM; UART; USB | EGPRS, GNSS, LTE Cat.NB2, LTE CAT1 | - | - | - | - | DNS, DTLS, HTTP client, IPv4, IPv6, LwM2M, MQTT, TCP | 21x20x2,3 | -35...75 | - | - | |
| SLM326-E | M326E00A | LTE | - | I2C; I2S; SIM; SPI; UART; USB | GPRS, LTE CAT1, LTE-FDD, LTE-TDD | WiFi | 4.2, BLE | 5 | 10 | CoAP, FTP, FTPS, HTTP, HTTPS, LwM2M, MQTT, TCP, UDP | 27,6x25,4x2,3 | -30...75 | - | - |
| SLM750-VE-1S | 750VE71S | LTE | - | ADC; I2C; PCM; SD; SGMII; UART; USB | GNSS, GSM, LTE CAT4, LTE-FDD, LTE-TDD, PCM, WCDMA | WiFi | - | 50 | 150 | DTMF, FTP, HTTP, MQTT, PING, PPP, QMI, SSL, TCP, UDP | 29x32x2,9 | -40...85 | - | - |
| SLM750-ZE | M750ZE1A | LTE | - | ADC; I2C; PCM; SD; SDIO; SGMII; UART; USB | GSM, LTE CAT1, LTE-FDD, LTE-TDD, WCDMA | WiFi | - | 5 | 10 | DTMF, FTP, HTTP, MQTT, PING, PPP, QMI, SSL, TCP, UDP | 32x29x2,8 | -40...85 | LCC | - |
| SLM770A-E-4A | 770ACE4A | LTE | - | PCM; SIM; UART; USB | GSM, LTE CAT4, LTE-FDD, LTE-TDD, WCDMA | - | - | 50 | 150 | DTLS, DTMF, FTP, HTTP, MQTT, PPP, TCP, UDP | 29x32x2,4 | -40...85 | LCC+LGA | - |
| SLM828G-EU-06 | M828G23D | LTE | - | ADC; GPIO; I2C; PCIe; PCM; SDIO; SIM; SPI; UART | GNSS, LTE CAT6, LTE-FDD, LTE-TDD, WCDMA | - | - | 50 | 300 | DHCP, IPv4, IPv6, QMI, RNDIS, TCP, UDP | 37x39,5x2,8 | -30...75 | LGA | - |
| SLM828G-EU-12 | M828G23B | LTE | - | ADC; GPIO; I2C; PCIe; PCM; SDIO; SIM; SPI; UART | GNSS, LTE CAT12, LTE-FDD, LTE-TDD, WCDMA | - | - | 150 | 600 | DHCP, IPv4, IPv6, QMI, RNDIS, TCP, UDP | 37x39,5x2,8 | -30...75 | LGA | - |
| SRM815N-EA | M815N44A | IoT | Qualcomm X62 | E-SIM; GPIO; PCIe; PCM; SIM; UART; USB | 5G, LTE, LTE-FDD, LTE-TDD, Sub-6G | - | - | - | - | ECM, NDIS, RNDIS, TCP, UDP | 30x52x2,3 | -40...85 | M.2 | - |
| SLM336Q-E | M336QE1B | LTE | QCX216 | I2C; SIM; SPI; UART; USB 2.0 | LTE CAT1, LTE-FDD | - | - | 5 | 10 | - | 23,6x19,9x2,4 | -30...75 | - | B1, B20, B28, B3, B5, B7, B8 |