+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M326E00A

Module: LTE; Bluetooth: 4.2,BLE; Down: 10Mbps; Up: 5Mbps


Manufacturer: MEIG SMART TECHNOLOGY

Manufacturer part number:
M326E00A
TME Symbol:
SLM326-E

Specification

Manufacturer
MEIG SMART TECHNOLOGY
Type of communications module
LTE
Bluetooth version
4.2, BLE
Downlink transfer rate
10Mbps
Uplink ransfer rate
5Mbps
Transmission
GPRS, LTE CAT1, LTE-FDD, LTE-TDD
Dimensions
27.6x25.4x2.3mm
Communictions protocol
CoAP, FTP, FTPS, HTTP, HTTPS, LwM2M, MQTT, TCP, UDP
Kind of network
WiFi
Operating temperature
-30...75°C
Interface
  • I2C
  • I2S
  • SIM
  • SPI
  • UART
  • USB
Gross weight3.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules MEIG SMART TECHNOLOGY,
*
M326E00A
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.33 USDGross price for quantities from 1 pcs - 14.33 USD
Net price for quantities from 3 pcs - 13.44 USDGross price for quantities from 3 pcs - 13.44 USD
Net price for quantities from 10 pcs - 13.32 USDGross price for quantities from 10 pcs - 13.32 USD
Packaging method by the manufacturer:Tray = 40 pcs