Hoofd: ferriets-; EFD

Hoofd: ferriets-; EFD, EFD12/6/3.5, EFD15/8/5, EFD20/10/7, EFD25/13/9, EFD30/15/9 |NL|
Type kernferriets-
VersieEFD
AfmetingenFig.1.
Symbool Producent Materiaal AI Ve Ae
[nH] [mm3] [mm2]
EFD12/6/3.5 FERYSTER F87 720 325 11,4
EFD15/8/5 FERYSTER F87 820 510 15
EFD20/10/7 FERYSTER F87 1350 1460 31
EFD25/13/9 FERYSTER F87 2200 3300 58
EFD30/15/9 FERYSTER F87 2100 4690 69
EFD30/15/9-3F3 FERROXCUBE 3F3 1900 4700 69
Symbool A B C D E F G
[mm] [mm] [mm] [mm] [mm] [mm] [mm]
EFD12/6/3.5 12,5 6,35 3,6 4,7 8,75 5,55 2,1
EFD15/8/5 15 7,7 4,8 5,75 10,6 5,5 2,5
EFD20/10/7 20 10,2 6,8 7,95 14,9 9,1 3,8
EFD25/13/9 25 12,5 9,1 9,3 18,7 11,4 5,2
EFD30/15/9 30 21,8 9,3 11,5 21,8 14,9 5,1
EFD30/15/9-3F3 30 21,8 9,3 11,5 21,8 14,9 5,1