+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFD30/15/9-3F3

Core: ferrite; EFD; 3F3; 1900nH; 4700mm3; 69mm2; A: 30mm; B: 21.8mm

Manufacturer: FERROXCUBE

Manufacturer part number:
EFD30/15/9-3F3

Alternative designations: 431202041241

TME Symbol:
EFD30/15/9-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
EFD
Material
3F3
Inductance factor AL
1900nH
Effective core volume (Ve)
4700mm3
Effective core cross-section (Ae)
69mm2
A dimension
30mm
B dimension
21.8mm
C dimension
9.3mm
D dimension
11.5mm
E dimension
21.8mm
F dimension
14.9mm
Dimension G
5.1mm
Dimensions
Gross weight11.53 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
EFD30/15/9-3F3
8 in TME stock
Net price for quantities from 2 pcs - 3.52 USDGross price for quantities from 2 pcs - 3.52 USD
Net price for quantities from 6 pcs - 2.35 USDGross price for quantities from 6 pcs - 2.35 USD
Net price for quantities from 24 pcs - 1.17 USDGross price for quantities from 24 pcs - 1.17 USD
No. of pieces (Multiplicity: 2)