| Símbolo | Antena | Lucro | Frequência | Conexões | Montagem | Dim. (a x b x c) |
|---|---|---|---|---|---|---|
| [Hz] | [mm] | |||||
| M310220 | Bluetooth, WiFi, ZigBee | 1,7dBi | 2400M...2485M | - | SMD | 3x1,5x1,08 |
| M310220-01 | Bluetooth, WiFi, ZigBee | 1,7dBi | 2400M...2485M | - | - | 60x40x30 |
| M830520 | Bluetooth, WiFi, ZigBee | 1dBi | 2400M...2485M, 5150M...5875M | - | SMD | 8x3x1,3 |
| M830520-01 | Bluetooth, WiFi, ZigBee | 1dBi | 2400M...2485M, 5150M...5875M | - | - | 80x40x36 |
| 1001013 | Bluetooth, WiFi, ZigBee | 2,6dBi | 2400M...2485M | - | SMD | 15x3,2x3,3 |
| 1001312 | Bluetooth, WiFi, ZigBee | 1,88dBi | 2400M...2485M | - | SMD | 2x1,2x0,55 |
| 1001312-01 | Bluetooth, WiFi, ZigBee | 1,88dBi | 2400M...2485M | - | - | 55x25x26 |
| 1001388 | WiFi, WLAN | 3,5dBi | 5150M...5825M | - | SMT | 8,75x4,05x2,01 |
| 1000146 | Bluetooth, WiFi, ZigBee | 1,5dBi | 2400M...2485M, 4900M...5825M | - | SMD | 17,85x6,9x4,3 |
| X1005323W3A1SA10A1 | WiFi | 2,5dBi, 3,3dBi | 2,4G...2,5G, 5,15G...5825M | macho, SMA | - | 105,1x30,1x6,7 |
| 1000418 | Bluetooth, WiFi, ZigBee | 4dBi | 2400M...2485M, 5150M...5875M | U.FL | PCB | 45x11,3x5,1 |
| W4P42X8W04-U100D3B | WiFi | 1,7dBi@2,4GHz...2,48GHz, 3,4dBi@5,15GHz...5,85GHz, 4,[email protected] | 2400M...2485M, 5150M...5850M, 5925M...7127M | MHFI (compatíveis com U.FL) | para fita | 42,6x8,6x0,53 |
| SDWA.01 | WiFi | - | 2,4G, 5G...7,125G | SMD | 10x4x1,5 |